846-022-522-104

Heilind Number:EDA846-022-522-104
Manufacturer:EDAC
Manufacturer Number:846-022-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-104

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for seamless integration in PCB assemblies, these connectors boast a single row layout with 22 positions, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability, even in the most demanding environments. Crafted from robust Copper Alloy, the contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. Explore our full range of connectors to find the perfect solution for your project, whether in telecommunications, industrial automation, or beyond. Trust in our expertise to deliver unparalleled quality and performance in every connection.