846-023-522-102

Heilind Number:EDA846-023-522-102
Manufacturer:EDAC
Manufacturer Number:846-023-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit board, while the 23 positions cater to your connectivity needs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications requiring high reliability. Trust in their Straight mount orientation for easy installation, and their vibrant Green color for quick identification on your PCB. Upgrade your connectivity solutions with these robust connectors, essential for seamless data transmission in your electronic systems.