846-023-558-612

Heilind Number:EDA846-023-558-612
Manufacturer:EDAC
Manufacturer Number:846-023-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-558-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a vibrant green color and a single row configuration, ideal for streamlined installations. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in high-temperature settings. With a current rating of 3 A and contact material made of Copper Alloy, you can rely on efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment for 23 positions, enabling secure connections on your PCBs. Mount them effortlessly in a right-angle orientation for space-saving solutions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of connectors for more options to suit your needs.