846-024-521-204

Heilind Number:EDA846-024-521-204
Manufacturer:EDAC
Manufacturer Number:846-024-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-204

Detailed Description

Enhance your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board PCB connections. Featuring a vibrant green hue, they not only stand out visually but also boast a robust construction, with housing made of UL 94V-0 Diallyl Phthalate for superior durability. The copper alloy contact material ensures reliable conductivity, while the dual-row configuration with 24 positions allows for efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105°C, making them suitable for a wide range of applications. Choose our Card Edge Connectors for top-notch quality and performance in your electronic projects.