846-024-521-602

Heilind Number:EDA846-024-521-602
Manufacturer:EDAC
Manufacturer Number:846-024-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-602

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and a single row configuration with 24 positions. With a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, they ensure both durability and conductivity. The .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.