846-024-522-101

High Temp Card Edge Connectors

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliability and durability, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate and feature copper alloy contacts for efficient power transmission. With a single row design and a pitch of .125 inches, the 24 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Their straight mount orientation and .2-inch row spacing ensure easy and secure installation. Elevate your PCB setups with these high-quality connectors, a must-have for any electronic assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: