846-025-500-108

Heilind Number:EDA846-025-500-108
Manufacturer:EDAC
Manufacturer Number:846-025-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-500-108

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability. With a single row layout and 25 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature settings. Whether you're working on industrial machinery or electronic devices, trust in our Card Edge Connectors to deliver uncompromising quality and performance.