846-025-521-607

High Temp Card Edge Connectors

Upgrade your connectivity solutions with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable construction featuring UL 94V-0 Diallyl Phthalate housing material and high-quality Copper Alloy contacts. With a single row configuration and a total of 25 positions, they ensure seamless board-to-board connections. The green color coding not only adds a touch of aesthetics but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for applications requiring high-temperature tolerance. Whether you're in the industrial, automotive, or electronics sector, trust in the efficiency and durability of these connectors to meet your connectivity needs with precision. Elevate your PCB assembly process with the assurance of quality and performance that our Card Edge Connectors provide.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-607

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: