846-025-541-102

Heilind Number:EDA846-025-541-102
Manufacturer:EDAC
Manufacturer Number:846-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-541-102

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. With a single row configuration and a total of 25 positions, they offer reliable and efficient board-to-board connectivity. The copper alloy contact material ensures secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications where reliability is paramount. Upgrade your PCB setups with these top-of-the-line connectors for seamless data transmission and power distribution.