846-026-526-112

Heilind Number:EDA846-026-526-112
Manufacturer:EDAC
Manufacturer Number:846-026-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a single row layout and 26 precisely positioned contact points, they offer seamless board-to-board connectivity. Crafted from durable Copper Alloy, the contacts guarantee secure and stable signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality components.