846-028-541-807

Heilind Number:EDA846-028-541-807
Manufacturer:EDAC
Manufacturer Number:846-028-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in high-temperature environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 28 positions, they offer ample room for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Upgrade your setup with these premium components and experience enhanced reliability in your PCB connections.