846-028-555-207

Heilind Number:EDA846-028-555-207
Manufacturer:EDAC
Manufacturer Number:846-028-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-207

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional touch to your setup. With an amperage rating of 3A and robust UL 94V-0 Diallyl Phthalate housing material, they ensure safe and efficient power transmission. Perfect for high-density applications, they boast two rows with a total of 28 positions, allowing for seamless connectivity. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee secure and stable connections. The straight mount orientation and compact design make them easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide unparalleled versatility and durability. Explore our range of connectors to find the perfect solution for your board-to-board PCB connections.