846-028-558-201

Heilind Number:EDA846-028-558-201
Manufacturer:EDAC
Manufacturer Number:846-028-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in high-temperature environments. With two rows and a total of 28 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic projects. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.