846-028-559-802

Heilind Number:EDA846-028-559-802
Manufacturer:EDAC
Manufacturer Number:846-028-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, while the two rows of 28 positions accommodate complex PCB layouts. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Choose our Card Edge Connectors for superior performance and durability in your projects.