846-029-522-101

Heilind Number:EDA846-029-522-101
Manufacturer:EDAC
Manufacturer Number:846-029-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-522-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 29 positions, allowing for seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate in a striking green hue, ensuring both durability and visibility. The contact material, a robust Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, installation is precise and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.