846-029-526-108

Heilind Number:EDA846-029-526-108
Manufacturer:EDAC
Manufacturer Number:846-029-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-526-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 29 positions with a pitch of .125 inches, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for robust and consistent performance in demanding electronic setups.