846-029-541-104

Heilind Number:EDA846-029-541-104
Manufacturer:EDAC
Manufacturer Number:846-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-541-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row with 29 positions, allowing for seamless board-to-board connectivity. With a low amperage of 3A and a pitch of .125 inches, they are perfect for various PCB applications. The housing material is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. Crafted with copper alloy contact material, they guarantee reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for challenging environments. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any technician or engineer's toolkit.