846-029-541-112

Heilind Number:EDA846-029-541-112
Manufacturer:EDAC
Manufacturer Number:846-029-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliable performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 29 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications requiring high performance and durability. Upgrade your setup with these essential components and experience enhanced connectivity like never before.