846-030-556-212

High Temp Card Edge Connectors

Elevate your PCB connections with our high-temp card edge connectors. Designed for reliability in extreme environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contacts, they ensure efficient power delivery. Featuring two rows and 30 positions, they offer ample connectivity options, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your PCB setup with these top-of-the-line connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-556-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: