846-032-521-103

Heilind Number:EDA846-032-521-103
Manufacturer:EDAC
Manufacturer Number:846-032-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-103

Detailed Description

Elevate your board-to-board connections with our high-temp card edge connectors. Designed for maximum performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration for up to 32 positions. Crafted from robust copper alloy, the contacts guarantee reliable conductivity, even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Choose straight mount orientation for easy installation on your PCBs. Upgrade your connectivity game with these high-quality connectors, a must-have in your electronic projects.