846-032-540-104

Heilind Number:EDA846-032-540-104
Manufacturer:EDAC
Manufacturer Number:846-032-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 32 positions, they offer seamless integration for your electronic devices. The contact material, a sturdy Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise connections are assured. Whether for industrial or commercial use, their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and dependable. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.