846-032-540-604

Heilind Number:EDA846-032-540-604
Manufacturer:EDAC
Manufacturer Number:846-032-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-604

Detailed Description

Elevate your high-temperature connectivity with our innovative Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a sleek green exterior and boast a robust amperage capacity of 3 A. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity and durability. With a single row configuration, 32 positions, and a pitch of .125 inches, they offer seamless integration for your PCB assembly needs. Whether for industrial machinery or automotive applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile solution for any project. Upgrade to these top-of-the-line connectors and experience the difference in performance and reliability.