846-032-555-204

Heilind Number:EDA846-032-555-204
Manufacturer:EDAC
Manufacturer Number:846-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance under demanding conditions. With two rows and 32 positions, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical electronic systems. Explore our range of products for innovative solutions in connector technology.