846-034-521-103

Heilind Number:EDA846-034-521-103
Manufacturer:EDAC
Manufacturer Number:846-034-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-103

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless connection in your electronic devices. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With a single row design and copper alloy contact material, these connectors provide secure and stable connections. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 34 positions in a straight mount orientation, they offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Explore our collection of PCB connectors for more innovative solutions.