846-034-521-104

Heilind Number:EDA846-034-521-104
Manufacturer:EDAC
Manufacturer Number:846-034-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable conductivity. With a single row configuration and 34 positions, they provide seamless connectivity for your PCB applications. Featuring a vibrant green color and a sleek straight mount orientation, they not only deliver functionality but also add a touch of visual appeal to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Trust in our Card Edge Connectors to take your electronic assemblies to the next level.