846-034-521-202

Heilind Number:EDA846-034-521-202
Manufacturer:EDAC
Manufacturer Number:846-034-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 34 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and stability are essential. Upgrade your PCB setup with these high-quality connectors, straight-mounted for convenient installation.