846-034-521-602

Heilind Number:EDA846-034-521-602
Manufacturer:EDAC
Manufacturer Number:846-034-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-602

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row featuring 34 positions, they offer seamless connectivity for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability even in extreme conditions. Trust in these connectors to streamline your circuitry and elevate your project to new heights.