846-034-559-812

Heilind Number:EDA846-034-559-812
Manufacturer:EDAC
Manufacturer Number:846-034-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even at high temperatures. With a 2-row configuration and 34 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the green color and right-angle mount orientation make them easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for any application requiring secure board-to-board connections. Trust in their quality and performance to enhance the functionality of your electronic devices.