846-035-541-102

Heilind Number:EDA846-035-541-102
Manufacturer:EDAC
Manufacturer Number:846-035-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 35 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Trust in our connectors to provide high performance and longevity for your applications.