846-036-520-101

High Temp Card Edge Connectors

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a steady 3 A current. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic setups. Featuring 36 positions, they provide ample room for your connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in these Green connectors for efficient and durable board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: