846-036-541-612

Heilind Number:EDA846-036-541-612
Manufacturer:EDAC
Manufacturer Number:846-036-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-612

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 36 positions with a pitch of .125 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are ideal for a wide range of applications. Whether you require straight or right-angle mounting, these connectors offer secure and stable board-to-board connections. Trust in their quality and performance for seamless integration in your projects.