846-036-558-112

Heilind Number:EDA846-036-558-112
Manufacturer:EDAC
Manufacturer Number:846-036-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 36 positions, ensuring seamless integration into your circuitry. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronic systems. Explore our wide range of PCB connectors for all your connectivity needs.