846-036-559-603

Heilind Number:EDA846-036-559-603
Manufacturer:EDAC
Manufacturer Number:846-036-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors offer a reliable solution with a maximum amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and efficient conductivity. With a single row configuration and 36 positions, they provide seamless board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing guarantee a precise fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industries, making them an essential component for your projects. Explore the possibilities with our high-quality Card Edge Connectors.