846-037-500-102

Heilind Number:EDA846-037-500-102
Manufacturer:EDAC
Manufacturer Number:846-037-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-500-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 37 positions, they offer seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Trust in our connectors to deliver uncompromising quality and performance for all your connection needs.