846-037-526-102

Heilind Number:EDA846-037-526-102
Manufacturer:EDAC
Manufacturer Number:846-037-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-526-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 37 positions, they offer seamless integration for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for a wide range of applications. Trust in our connectors to deliver exceptional quality and performance, meeting the highest standards in the industry. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 37 positions, they offer seamless integration for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for a wide range of applications. Trust in our connectors to deliver exceptional quality and performance, meeting the highest standards in the industry.