846-037-540-108

Heilind Number:EDA846-037-540-108
Manufacturer:EDAC
Manufacturer Number:846-037-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-108

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Engineered for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a single row design, they offer seamless integration on your PCB. Crafted with precision, the Copper Alloy contacts provide efficient power delivery, rated for up to 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. With 37 positions available, these connectors cater to a wide range of applications. Their straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in our Card Edge Connectors for superior performance in your electronic projects.