846-037-559-104

Heilind Number:EDA846-037-559-104
Manufacturer:EDAC
Manufacturer Number:846-037-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-559-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 37 positions, ensuring seamless connectivity for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, our connectors are perfect for applications requiring robust and stable connections. Upgrade your PCB setup with these green connectors and experience superior performance and longevity.