846-038-540-108

Heilind Number:EDA846-038-540-108
Manufacturer:EDAC
Manufacturer Number:846-038-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Crafted with precision and durability in mind, these connectors are designed for optimal performance in demanding environments. The vibrant green color adds a touch of style to your electronics, while the UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. Featuring a single row with 38 positions, these connectors offer seamless integration for your circuit boards. The copper alloy contact material and .125-inch pitch guarantee secure and efficient connections. With a wide operating temperature range of -40 to 105 °C, you can trust in the stability of your systems, even in extreme conditions. Whether for industrial machinery, automotive applications, or consumer electronics, our Card Edge Connectors are the perfect solution for your connectivity needs.