846-038-540-202

Heilind Number:EDA846-038-540-202
Manufacturer:EDAC
Manufacturer Number:846-038-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-202

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .125 inches, they offer seamless integration for your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Trust in our cutting-edge technology to streamline your board-to-board connections with utmost efficiency and precision.