846-038-541-803

Heilind Number:EDA846-038-541-803
Manufacturer:EDAC
Manufacturer Number:846-038-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-803

Detailed Description

Upgrade your PCB connectivity with our high-temp card edge connectors, designed for seamless performance in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also deliver a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure superior durability and safety. With two rows and a contact material of Copper Alloy, these connectors offer precision and efficiency. The .125-inch pitch and .2-inch row spacing, along with 38 positions, guarantee seamless integration on your board. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Elevate your connectivity game with these cutting-edge card edge connectors.