846-038-541-812

Heilind Number:EDA846-038-541-812
Manufacturer:EDAC
Manufacturer Number:846-038-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-812

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 38 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 38 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry.