846-038-555-807

Heilind Number:EDA846-038-555-807
Manufacturer:EDAC
Manufacturer Number:846-038-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors ensure reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Featuring a vibrant green color and a sleek straight mount orientation, they are not just functional but also visually appealing. With a 3A amperage and housing material crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee both safety and efficiency. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity with a total of 38 positions. Whether for industrial or commercial applications, these connectors are a must-have in your inventory. Explore our diverse range of products to find the perfect fit for your needs.