846-038-556-207

Heilind Number:EDA846-038-556-207
Manufacturer:EDAC
Manufacturer Number:846-038-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-207

Detailed Description

Upgrade your high temperature PCB connection solution with our premium Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Each connector boasts a dual-row configuration with 38 positions, allowing for efficient and secure board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in our high-quality connectors for seamless and robust PCB assemblies.