846-038-558-208

Heilind Number:EDA846-038-558-208
Manufacturer:EDAC
Manufacturer Number:846-038-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The double-row design with 38 positions offers ample connectivity options, while the right-angle mount orientation allows for seamless installation on your board. Operating flawlessly in a temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications requiring robust and dependable performance. Elevate your PCB connections with our superior Card Edge Connectors.