846-038-559-807

Heilind Number:EDA846-038-559-807
Manufacturer:EDAC
Manufacturer Number:846-038-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3 A amperage capacity and Copper Alloy contact material, they guarantee reliable power transmission. The double-row design with 38 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, they streamline installation in a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for efficient board-to-board connections. Explore our full range of products to find the perfect solution for your needs.