846-039-521-602

Heilind Number:EDA846-039-521-602
Manufacturer:EDAC
Manufacturer Number:846-039-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-602

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 39 positions with a .125-inch pitch. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure secure and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing offer easy installation and connectivity. Trust in our connectors for seamless board-to-board PCB connections that meet your high-performance needs.