846-039-540-604

Heilind Number:EDA846-039-540-604
Manufacturer:EDAC
Manufacturer Number:846-039-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-540-604

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material ensuring robustness and safety. With a single row configuration and copper alloy contact material, they offer efficient connectivity for a variety of applications. The .125-inch pitch and .2-inch row spacing, combined with 39 positions, provide versatility for your PCB connection needs. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance. Explore our extensive range of board-to-board PCB connectors and elevate your connectivity solutions.