846-039-558-608

Heilind Number:EDA846-039-558-608
Manufacturer:EDAC
Manufacturer Number:846-039-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a reliable 3 A amperage and are crafted with UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration, they offer seamless integration with your board layout, featuring 39 copper alloy contact positions at a .125-inch pitch. The right-angle mount orientation ensures versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your electronics assembly with these top-of-the-line connectors, perfect for a range of applications in the industry.