846-040-520-102

Heilind Number:EDA846-040-520-102
Manufacturer:EDAC
Manufacturer Number:846-040-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a single row of 40 positions with a pitch of .125 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures outstanding durability. Each contact is crafted from Copper Alloy, guaranteeing secure and efficient transmission. With a low profile and straight mount orientation, they provide seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications where performance is paramount. Available in a vibrant green color, they not only deliver superior functionality but also add a pop of color to your setup. Upgrade to our Card Edge Connectors and experience the difference in connectivity excellence.