846-040-540-807

Heilind Number:EDA846-040-540-807
Manufacturer:EDAC
Manufacturer Number:846-040-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-807

Detailed Description

Enhance your circuit connections with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 40 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. A pitch of .125 inches and row spacing of .2 inches make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a DIY project or industrial-grade machinery, these connectors guarantee secure and stable board-to-board connections. Upgrade your setup with our premium Card Edge Connectors and experience seamless performance like never before.